Ettinger 14.10.071

Hole Plug, Ldpe, 11Mm, Natural Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 14.10.071. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 14.10.071.

element14 APAC

Datasheet1 page10 years ago

Descriptions

Descriptions of Ettinger 14.10.071 provided by its distributors.

Hole Plug, Ldpe, 11Mm, Natural Rohs Compliant: Yes
HOLE PLUG, LDPE, 11MM, NATURAL; Plug Material: PE (Polyethylene); Thread Size - Imperial: -; Thread Size - Metric: -; External Diameter: 11mm; Product Range: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)