Ettinger 09.44.751

Spacer, UNC4-40X5-ZN
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 09.44.751. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 09.44.751.

element14 APAC

Datasheet1 page19 years ago

Descriptions

Descriptions of Ettinger 09.44.751 provided by its distributors.

SPACER, UNC4-40X5-ZN
SPACER, UNC4-40X5-ZN; Standoff Material: Steel; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Standoff Type: Hex Male-Female; Body Length: 5mm; Product Range: 09.44 Series; Overall Length: 13mm; External Width: 5mm; SVHC: No SVHC (15-Jan-2018); Body Plating: Zinc; Thread Length: 8mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)