Ettinger 081.58.440

SCREW, PAN HEAD POZI, STEEL, M4, 10MM; Thread Size - Metric: M4; Thread Size - Imperial: -; Screw Length: 10mm;...
$ 0.083
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 081.58.440.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Ettinger 081.58.440 provided by its distributors.

SCREW, PAN HEAD POZI, STEEL, M4, 10MM; Thread Size - Metric:M4; Thread Size - Imperial:-; Screw Length:10mm; Fastener Material:Steel; Fastener Plating:Zinc; Screw Head Style:Pan Head Pozidriv; Product Range:-; SVHC:No SV

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)