Ettinger 081.58.423

螺丝, 盘头, 米字, 钢制, M4, 6MM;
$ 0.103
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 081.58.423.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-3.10%

Descriptions

Descriptions of Ettinger 081.58.423 provided by its distributors.

螺丝, 盘头, 米字, 钢制, M4, 6MM;
Screw, Pan Head Pozi, Steel, M4, 6Mm; Thread Size - Metric:M4; Thread Size - Imperial:-; Screw Length:6Mm; Fastener Material:Steel; Fastener Plating:Zinc; Screw Head Style:Pan Head Pozidriv; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Ettinger 081.58.423

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)