Ettinger 081.58.322

Screw and Washer Assembly/D6900-3 Pan Head M3x06 Steel Zinc Plated
$ 0.091
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 081.58.322.

Newark

Datasheet1 page10 years ago

Descriptions

Descriptions of Ettinger 081.58.322 provided by its distributors.

Screw and Washer Assembly/D6900-3 Pan Head M3x06 Steel Zinc Plated
螺丝, 盘头, 米字, 钢制, M3, 6MM;
Screw, Pan Head Pozi, Steel, M3, 6Mm; Thread Size - Metric:M3; Thread Size - Imperial:-; Screw Length:6Mm; Fastener Material:Steel; Fastener Plating:Zinc; Screw Head Style:Pan Head Pozidriv; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Ettinger 081.58.322

Images

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)