Ettinger 081.55.246

螺丝, 盘头, 梅花, 钢制, M2.5, 10MM;
$ 0.128
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark081.55.2463,37110

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 081.55.246.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-0.76%

Descriptions

Descriptions of Ettinger 081.55.246 provided by its distributors.

螺丝, 盘头, 梅花, 钢制, M2.5, 10MM;
Screw, Pan Head Torx, Steel, M2.5, 10Mm; Thread Size - Metric:M2.5; Thread Size - Imperial:-; Screw Length:10Mm; Fastener Material:Steel; Fastener Plating:Zinc; Screw Head Style:Pan Head Torx; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Ettinger 081.55.246

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)