Ettinger 07.24.813

Spacer, Round, Polystyrene, M4, 13Mm Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 07.24.813. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 07.24.813.

element14 APAC

Datasheet1 page10 years ago

Supply Chain

Introduction Date2019-03-08

Descriptions

Descriptions of Ettinger 07.24.813 provided by its distributors.

Spacer, Round, Polystyrene, M4, 13Mm Rohs Compliant: Yes
SPACER, ROUND, POLYSTYRENE, M4, 13MM; Spacer Type: Round; Spacer Material: PS (Polystyrene); Outer Diameter: 8mm; Inner Diameter: 4.2mm; Overall Length: 13mm; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)