Ettinger 06.81.176

Spacer, 15.9/3.2PA
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 06.81.176. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 06.81.176.

element14 APAC

Datasheet1 page19 years ago

Related Parts

Keystone9061
PCB SUPPORT, REVERSE CHASSIS MOUNT, LENGTH .250, NYLON 6/6, UL94V-0
Keystone9065
Reverse Chassis Mount-Slim-Line Nylon PCB Support
Keystone9067
Reverse Chassis Mount-Slim-Line Nylon PCB Support
Keystone9066
Reverse Chassis Mount-Slim-Line Nylon PCB Support

Descriptions

Descriptions of Ettinger 06.81.176 provided by its distributors.

SPACER, 15.9/3.2PA
SPACER, 15.9/3.2PA; PCB Support Type: Reverse Lock-In Support; PCB Support Material: Nylon 6.6 (Polyamide 6.6); Height: 15.9mm; External Width: 3.2mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Bore Diameter Nom: 4mm; External Diameter: 3.2mm; External Length / Height: 15.9mm; Internal Diameter: 15.9mm; Overall Length: 15.9mm; Wire Diameter: 9.5mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)