Ettinger 06.02.346

Spacer, Vr 35-PA
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 06.02.346. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 06.02.346.

element14 APAC

Datasheet1 page19 years ago

Supply Chain

Introduction Date2019-12-20

Related Parts

Keystone3060
WASHER; SHOULDER; .260 ID; .513 OD; .062 THICK; NYLON 6/6
Keystone3356
WASHER; FLAT; .098 ID; .187 OD; .062 THICK; NYLON
Keystone8810
Spacer Lock-In Release PCB Support 7.112mm-OD 12.7mm-LG Nylon 6/6

Descriptions

Descriptions of Ettinger 06.02.346 provided by its distributors.

SPACER, VR 35-PA
SPACER, VR 35-PA; PCB Support Type: Lock-In Support; PCB Support Material: Nylon 6.6 (Polyamide 6.6); Height: 34.9mm; External Width: 4mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Bore Diameter Nom: 4mm; External Length / Height: 35mm; Overall Length: 34.9mm; Wire Diameter: 6mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)