Ettinger 055 0157 000 03

HOLE PLUG, LDPE, 15.7MM HOLE DIA; Plug Material: PE (Polyethylene); Thread Size - Imperial: -; Thread Size - Metric:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 055 0157 000 03. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 055 0157 000 03.

Newark

Datasheet1 page19 years ago

Descriptions

Descriptions of Ettinger 055 0157 000 03 provided by its distributors.

HOLE PLUG, LDPE, 15.7MM HOLE DIA; Plug Material:PE (Polyethylene); Thread Size - Imperial:-; Thread Size - Metric:-; External Diameter:19mm; Product Range:-; SVHC:No SVHC (15-Jan-2018); Accessory Type:Blindhole Cap; Colo

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)