Ettinger 05.60.422

Cube Standoff, Threaded, 3XM2.5/12
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.60.422. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.60.422.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Ettinger 05.60.422 provided by its distributors.

CUBE STANDOFF, THREADED, 3XM2.5/12
CUBE STANDOFF, THREADED, 3XM2.5/12; Standoff Material: Brass; Thread Size - Metric: M2.5; Thread Size - Imperial: -; Standoff Type: Cube; Body Length: 12mm; Product Range: 05.60 Series; Overall Length: 12mm; External Width: 5mm; SVHC: No SVHC (15-Jan-2018); Body Plating: Nickel; Fastener Plating: Nickel

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)