Ettinger 05.60.344

Mounting Block, M4, SW7 X L15MM
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.60.344. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.60.344.

element14 APAC

Datasheet1 page12 years ago

Related Parts

Keystone1952
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1451E
Standoffs & Spacers .250 X .750 6-32 THREADED HEX STANDOFF BRASS
Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Ettinger 05.60.344 provided by its distributors.

MOUNTING BLOCK, M4, SW7 X L15MM
MOUNTING BLOCK, M4, SW7 X L15MM; Standoff Material: Steel; Thread Size - Metric: M4; Thread Size - Imperial: -; Standoff Type: Hex Female; Body Length: 15mm; Product Range: 05.60 Series; Overall Length: 15mm; External Width: 7mm; SVHC: No SVHC (12-Jan-2017); Fastener Plating: Nickel

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)