Ettinger 05.60.343

MOUNTING BLOCK, M3, SW7 X L15MM; Fastener Plating: Nickel; Overall Length: 15mm; External Width: 7mm; Thread Size -...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.60.343. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.60.343.

element14 APAC

Datasheet1 page12 years ago

Descriptions

Descriptions of Ettinger 05.60.343 provided by its distributors.

MOUNTING BLOCK, M3, SW7 X L15MM; Fastener Plating:Nickel; Overall Length:15mm; External Width:7mm; Thread Size - Imperial:(Not Applicable); Thread Size - Metric:M3; Spacer Material:Steel; MSL:(Not Available) ;RoHS Compliant: Yes

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)