Ettinger 05.54.033

Spacer, 4/8X3-NI
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.54.033. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.54.033.

element14 APAC

Datasheet1 page19 years ago

Related Parts

Keystone1560A
STANDOFF, 1/4 ROUND, SWAGE MOUNT, THREADED 4-40, LENGTH .125, BRASS/NICKEL

Descriptions

Descriptions of Ettinger 05.54.033 provided by its distributors.

SPACER, 4/8X3-NI
SPACER, 4/8X3-NI; Spacer Type: Round; Spacer Material: Brass; Outer Diameter: 8mm; Inner Diameter: 4.3mm; Overall Length: 3mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Body Plating: Nickel; External Diameter: 8mm; External Length / Height: 3mm; Thread Size - Metric: M4

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)