Ettinger 05.53.053

SPACER, 3/6X5.0-NI; Spacer Type: Round; Spacer Material: Brass; Outer Diameter: 6mm; Inner Diameter: 3.2mm; Overall...
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic Components05.53.05380
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.53.053.

element14 APAC

Datasheet1 page19 years ago

Supply Chain

Introduction Date2015-02-03

Related Parts

Keystone1560B
ROUND STANDOFF #6-32 BRASS 1/8" / Round Standoff Threaded #6-32 Brass 0.125" (3.18mm) 1/8"

Descriptions

Descriptions of Ettinger 05.53.053 provided by its distributors.

SPACER, 3/6X5.0-NI; Spacer Type:Round; Spacer Material:Brass; Outer Diameter:6mm; Inner Diameter:3.2mm; Overall Length:5mm; Product Range:-; SVHC:No SVHC (15-Jan-2018); Body Plating:Nickel; External Diameter:6mm; Externa

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)