Ettinger 05.44.418

Standoff, Hex M-f, NYLON6.6, 18MM, M4
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.44.418. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.44.418.

element14 APAC

Datasheet1 page10 years ago

Descriptions

Descriptions of Ettinger 05.44.418 provided by its distributors.

STANDOFF, HEX M-F, NYLON6.6, 18MM, M4
STANDOFF, HEX M-F, NYLON6.6, 18MM, M4; Standoff Material: Nylon 6.6 (Polyamide 6.6); Thread Size - Metric: M4; Thread Size - Imperial: -; Standoff Type: Hex Male-Female; Body Length: 18mm; Product Range: 05.44 Series; Overall Length: 26mm; External Width: 8mm; SVHC: No SVHC (15-Jan-2018); Thread Length: 8mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)