Ettinger 05.33.218

Standoff, Round Female, Nylon, 18MM, M3
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.33.218. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.33.218.

Newark

Datasheet1 page10 years ago

Descriptions

Descriptions of Ettinger 05.33.218 provided by its distributors.

STANDOFF, ROUND FEMALE, NYLON, 18MM, M3
STANDOFF, ROUND FEMALE, NYLON, 18MM, M3; Standoff Material: Nylon (Polyamide), Glass Fibre Reinforced; Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type: Round Female-Female; Body Length: 18mm; Product Range: -; Overall Length: 18mm; External Width: 7mm; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05.33.218.