Ettinger 05.17.454

Spacer, UNC4-40X5GCR
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.17.454. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.17.454.

element14 APAC

Datasheet1 page19 years ago

Supply Chain

Introduction Date2019-12-20

Descriptions

Descriptions of Ettinger 05.17.454 provided by its distributors.

SPACER, UNC4-40X5GCR
SPACER, UNC4-40X5GCR; Standoff Material: Steel; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Standoff Type: Hex Male-Female; Body Length: 5mm; Product Range: 05.17 Series; Overall Length: 13mm; External Width: 5mm; SVHC: No SVHC (15-Jan-2018); Body Plating: Zinc; External Diameter: 5mm; External Length / Height: 5mm; Thread Length: 8mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)