Ettinger 05.17.344

Spacer, UNC4/40X5/M3
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.17.344. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.17.344.

Newark

Datasheet1 page9 years ago

element14 APAC

Related Parts

Keystone7230-1
Flat Washer, #4, Steel

Descriptions

Descriptions of Ettinger 05.17.344 provided by its distributors.

SPACER, UNC4/40X5/M3
Spacer, Unc4/40X5/m3; Standoff Material:steel; Thread Size - Metric:m3; Thread Size - Imperial:4-40; Standoff Type:hex Male-Female; Body Length:5Mm; Product Range:05.17 Series; Overall Length:11Mm; External Width:5Mm; Svhc:no Svhc Rohs Compliant: Yes

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)