Ettinger 05.14.301

SPACER, M4X30-VZK; Standoff Material: Steel; Thread Size - Metric: M4; Imperial: -; Type: Hex Male-Female; Body...
$ 0.663
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.14.301.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
-22.34%

Descriptions

Descriptions of Ettinger 05.14.301 provided by its distributors.

SPACER, M4X30-VZK; Standoff Material:Steel; Thread Size - Metric:M4; Imperial:-; Type:Hex Male-Female; Body Length:30mm;

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)