Ettinger 05.14.103

SPACER, M4X10-NI; Standoff Material: Brass; Thread Size - Metric: M4; Thread Size - Imperial: -; Standoff Type: Hex...
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic Components05.14.10310
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.14.103.

element14 APAC

Datasheet1 page19 years ago

Supply Chain

Introduction Date2018-12-12

Related Parts

Keystone7604
HOLE PLUG, ROUND, OD .812, HOLE DIA .312, 8 PRONG, STEEL/NICKEL
Keystone7230-1
Flat Washer, #4, Steel

Descriptions

Descriptions of Ettinger 05.14.103 provided by its distributors.

SPACER, M4X10-NI; Standoff Material:Brass; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:10mm; Product Range:05.14 Series; Overall Length:18mm; External Width:7mm; SVHC:No

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)