Ettinger 05.13.153

SPACER, M3X15-NI; Standoff Material: Brass; Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type: Hex...
Datasheet

Price and Stock

DistributorSKUMinPkg
Chip 1 Exchange05.13.153Contact
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.13.153.

element14 APAC

Datasheet1 page19 years ago

Supply Chain

Introduction Date2019-12-09

Related Parts

Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone2204
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .750, ALUM/CLEAR IRIDITE
Keystone1813
Threaded Aluminum Female Hex Standoff 6 - 32 Thread Length 0.625 inch

Descriptions

Descriptions of Ettinger 05.13.153 provided by its distributors.

SPACER, M3X15-NI; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:15mm; Product Range:05.13 Series; Overall Length:21mm; External Width:5.5mm; SVHC:N

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)