Ettinger 05.13.123

Spacer, M3X12-Ni Rohs Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
Chip 1 Exchange05.13.123Contact
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.13.123.

element14 APAC

Datasheet1 page19 years ago

Related Parts

Keystone24314
STANDOFF, 12 MM, M3 X 0.5, BRASS, HEX, NICKEL PLATE, 8 IN., 8 IN.
Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone8414
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Ettinger 05.13.123 provided by its distributors.

Spacer, M3X12-Ni Rohs Compliant: Yes
SPACER, M3X12-NI; Standoff Material: Brass; Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type: Hex Male-Female; Body Length: 12mm; Product Range: 05.13 Series; Overall Length: 18mm; External Width: 5.5mm; SVHC: N

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)