Ettinger 05.13.121

SPACER, M3X12-VZK; Standoff Material: Steel; Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type: Hex...
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic Components05.13.121590
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.13.121.

element14 APAC

Datasheet1 page17 years ago

Farnell

Descriptions

Descriptions of Ettinger 05.13.121 provided by its distributors.

SPACER, M3X12-VZK; Standoff Material:Steel; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:12mm; Product Range:05.13 Series; Overall Length:18mm; External Width:5.5mm; SVHC:

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)