Ettinger 05.13.103

SPACER, M3X10-NI; Standoff Material: Brass; Thread Size - Metric: M3; Imperial: -; Type: Hex Male-Female; Body...
Datasheet

Price and Stock

DistributorSKUMinPkg
Chip 1 Exchange05.13.103Contact
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.13.103.

element14 APAC

Datasheet1 page19 years ago

Supply Chain

Introduction Date2018-04-27

Related Parts

Keystone7230-1
Flat Washer, #4, Steel

Descriptions

Descriptions of Ettinger 05.13.103 provided by its distributors.

SPACER, M3X10-NI; Standoff Material:Brass; Thread Size - Metric:M3; Imperial:-; Type:Hex Male-Female; Body Length:10mm;
Spacer, M3X10-Ni Rohs Compliant: Yes

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)