Ettinger 05.13.101

Spacer, Bright Zinc, M3X10 Rohs Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
Chip 1 Exchange05.13.101Contact
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.13.101.

element14 APAC

Datasheet1 page19 years ago

Related Parts

Keystone7230-1
Flat Washer, #4, Steel

Descriptions

Descriptions of Ettinger 05.13.101 provided by its distributors.

Spacer, Bright Zinc, M3X10 Rohs Compliant: Yes
SPACER, BRIGHT ZINC, M3X10; Standoff Material: Steel; Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type: Hex Male-Female; Body Length: 10mm; Product Range: 05.13 Series; Overall Length: 16mm; External Width: 5.5

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)