Ettinger 05.12.123

SPACER, M2.5X12-NI; Standoff Material: Brass; Thread Size - Metric: M2.5; Imperial: -; Type: Hex Male-Female; Body...
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic Components05.12.123110
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.12.123.

element14 APAC

Datasheet1 page19 years ago

Related Parts

Keystone24314
STANDOFF, 12 MM, M3 X 0.5, BRASS, HEX, NICKEL PLATE, 8 IN., 8 IN.
Keystone1451B
Standoffs & Spacers .250 X .375 6-32 THREADED HEX STANDOFF BRASS
Keystone1450B
Standoffs & Spacers .250 X .375 4-40 THREADED HEX STANDOFF BRASS

Descriptions

Descriptions of Ettinger 05.12.123 provided by its distributors.

SPACER, M2.5X12-NI; Standoff Material:Brass; Thread Size - Metric:M2.5; Imperial:-; Type:Hex Male-Female; Body Length:12mm;

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)