Ettinger 05.04.401

SPACER, M4X40-VZK; Standoff Material: Steel; Thread Size - Metric: M4; Thread Size - Imperial: -; Standoff Type: Hex...
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic Components05.04.401271
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.04.401.

element14 APAC

Datasheet1 page19 years ago

Supply Chain

Introduction Date2018-03-19

Descriptions

Descriptions of Ettinger 05.04.401 provided by its distributors.

SPACER, M4X40-VZK; Standoff Material:Steel; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:40mm; Product Range:05.04 Series; Overall Length:40mm; External Width:7mm; SVHC:No SVHC

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)