Ettinger 05.04.351

Spacer, M4X35-VZK
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.04.351. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.04.351.

Farnell

Datasheet1 page19 years ago

Descriptions

Descriptions of Ettinger 05.04.351 provided by its distributors.

SPACER, M4X35-VZK
SPACER, M4X35-VZK; Standoff Material: Steel; Thread Size - Metric: M4; Thread Size - Imperial: -; Standoff Type: Hex Female; Body Length: 35mm; Product Range: 05.04 Series; Overall Length: 35mm; External Width: 7mm; SVHC: No SVHC (15-Jan-2018); Body Plating: Zinc; External Diameter: 5.5mm; External Length / Height: 35mm; Thread Length: 9mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05.04.351.