Ettinger 05.03.401

SPACER, M3X40-VZK; Standoff Material: Steel; Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type: Hex...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.03.401. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.03.401.

element14 APAC

Datasheet1 page19 years ago

Descriptions

Descriptions of Ettinger 05.03.401 provided by its distributors.

SPACER, M3X40-VZK; Standoff Material:Steel; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:40mm; Product Range:05.03 Series; Overall Length:40mm; External Width:5.5mm; SVHC:No SV

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)