Ettinger 05.02.201

Spacer, M2.5X20vzk
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.02.201. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.02.201.

element14 APAC

Datasheet1 page19 years ago

Supply Chain

Introduction Date2018-12-12

Descriptions

Descriptions of Ettinger 05.02.201 provided by its distributors.

Spacer, M2.5X20vzk
SPACER, M2.5X20VZK; Overall Length:20mm; Thread Size - Metric:M2.5; Spacer Material:Steel; Accessory Type:Spacer; Body Plating:Zinc; External Diameter:4mm; External Length / Height:20mm; For Use With:PCBs; Material:Brass; Screw Material:Steel; Thread Length:6mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)