Ettinger 05.02.103

SPACER, M2.5X10-NI; External Diameter: 4mm; Plating: Nickel; External Length / Height: 10mm; Thread Size, Metric:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.02.103. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.02.103.

element14 APAC

Datasheet1 page19 years ago

Descriptions

Descriptions of Ettinger 05.02.103 provided by its distributors.

SPACER, M2.5X10-NI; External Diameter:4mm; Plating:Nickel; External Length / Height:10mm; Thread Size, Metric:M2.5; Thread Length:5mm; Material:Brass; Screw Material:Brass; Thread Size:M2.5; Accessory Type:Spacer; For Use With:PCBs
Spacer, M2.5X10-Ni; Standoff Material:Brass; Standoff Type:Hex Female; Thread Size - Metric:M2.5; Thread Size - Imperial:-; Overall Length:10Mm; External Width:4Mm; Svhc:No Svhc (15-Jun-2015); Body Plating:Nickel |Ettinger 05.02.103

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)