Ettinger 03.04.033

Lock Washer, Steel, 3.2MM, 5.5MM
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic Components03.04.033696
16h
Chip 1 Exchange03.04.033Contact
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 03.04.033.

element14 APAC

Datasheet1 page10 years ago

Descriptions

Descriptions of Ettinger 03.04.033 provided by its distributors.

LOCK WASHER, STEEL, 3.2MM, 5.5MM
Lock Washer, Steel, 3.2Mm, 5.5Mm; Internal Diameter:3.2Mm; External Diameter:5.5Mm; Fastener Material:steel; Thread Size - Metric:-; Fastener Plating:nickel; Product Range:-; Svhc:no Svhc (15-Jan-2018) Rohs Compliant: Yes

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)