Ettinger 014.67.490

GROMMET, OPEN, PVC, 18.5MM, 2MM PANEL; Grommet Type: Open; Cable Diameter Min: -; Cable Diameter Max: 6mm; Grommet...
$ 0.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 014.67.490.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-42.02%

Descriptions

Descriptions of Ettinger 014.67.490 provided by its distributors.

GROMMET, OPEN, PVC, 18.5MM, 2MM PANEL; Grommet Type:Open; Cable Diameter Min:-; Cable Diameter Max:6mm; Grommet Material:PVC (Polyvinylchloride); Mounting Hole Dia:18.5mm; Panel Thickness Max:2mm; Grommet Colour:Black; P

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)