Ettinger 014.42.381

半电缆夹, 钢制, 自然色, 8MM;
$ 0.168
Production

Price and Stock

DistributorSKUMinPkg
Newark014.42.38199310

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 014.42.381.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-68.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Ettinger 014.42.381 provided by its distributors.

半电缆夹, 钢制, 自然色, 8MM;
HALF CABLE CLAMP, STEEL, NATURAL, 8MM; Cable Clamp / Clip Type:Screw Mount Cable Clamp; Internal Diameter:8mm; Cable Clamp / Clip Material:Steel; Cable Clamp / Clip Colour:Natural; External Length:22mm; External Width:10mm; RoHS Compliant: Yes

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)