Ettinger 012.68.286

Quick Disconnect Terminal, Female Quick Disconnect, 0.25" X 0.032", 6.35Mm X 0.81Mm, 16 Awg, 14 Awg Rohs Compliant:...
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 012.68.286.

IHS

Datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-10.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Ettinger 012.68.286 provided by its distributors.

Quick Disconnect Terminal, Female Quick Disconnect, 0.25" X 0.032", 6.35Mm X 0.81Mm, 16 Awg, 14 Awg Rohs Compliant: Yes |Ettinger 012.68.286
Push-On Terminal
FEMALE DISCONNECT, 6.35MM, 16-14AWG; Product Range: -; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 14AWG; Insula

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)