Ettinger 01.17.339

Screw, Pan Head Phillips, Ss A4, M3, 8Mm Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 01.17.339. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 01.17.339.

element14 APAC

Datasheet1 page10 years ago

Supply Chain

Introduction Date2018-12-12

Descriptions

Descriptions of Ettinger 01.17.339 provided by its distributors.

Screw, Pan Head Phillips, Ss A4, M3, 8Mm Rohs Compliant: Yes
SCREW, PAN HEAD PHILLIPS, SS A4, M3, 8MM; Thread Size - Metric: M3; Thread Size - Imperial: -; Screw Length: 8mm; Fastener Material: Stainless Steel A4; Fastener Plating: -; Screw Head Style: Pan Head Phillips; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)