Ettinger 009.44.751

Hex Standoff / Male - Female, UNC 4-40/WS5X5, steel, zinc-plated
$ 0.392
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 009.44.751.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-1.22%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 009.44.751 provided by its distributors.

Hex Standoff / Male - Female, UNC 4-40/WS5X5, steel, zinc-plated
间隔柱, UNC4-40X5-ZN;
Spacer, Unc4-40X5-Zn; Standoff Material:Steel; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Male-Female; Body Length:5Mm; Product Range:09.44 Series; Overall Length:13Mm; External Width:5Mm; Svhc:No Svhc Rohs Compliant: Yes |Ettinger 009.44.751

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)