Ettinger 009.44.749

SPACER, UNC4-40/4.9/7.9; Standoff Material: Stainless Steel; Thread Size - Metric: -; Thread Size - Imperial: 4-40;...
$ 0.608
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 009.44.749.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-6.62%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 009.44.749 provided by its distributors.

SPACER, UNC4-40/4.9/7.9; Standoff Material:Stainless Steel; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Male-Female; Body Length:4.9mm; Product Range:09.44 Series; Overall Length:12.8mm; Extern

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)