Ettinger 009.44.653

Hex Standoff / Male - Female, UNC-4-40/WS5x5 Brass nickel plated
$ 0.385
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 009.44.653.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-77.93%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 009.44.653 provided by its distributors.

Hex Standoff / Male - Female, UNC-4-40/WS5x5 Brass nickel plated
Standoff, Hex M-F, Brass, 5Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Male-Female; Body Length:5Mm; Overall Length:11Mm; External Width:5Mm; Product Range:09.44 Series Rohs Compliant: Yes |Ettinger 009.44.653

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)