Ettinger 006.84.356

SPACER, 35/M4/1.8P; PCB Support Type: Studded Lock-In Support; PCB Support Material: Nylon 6.6 (Polyamide 6.6);...
$ 0.724
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 006.84.356.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-4.55%

Supply Chain

Introduction Date2021-04-30

Descriptions

Descriptions of Ettinger 006.84.356 provided by its distributors.

SPACER, 35/M4/1.8P; PCB Support Type:Studded Lock-In Support; PCB Support Material:Nylon 6.6 (Polyamide 6.6); Height:35mm; External Width:4mm; Product Range:-; SVHC:No SVHC (15-Jan-2018); Bore Diameter Nom:4mm; External

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)