Ettinger 006.84.256

Hex PCB Support, Threaded
$ 0.657
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 006.84.256.

Newark

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Ettinger 006.84.256 provided by its distributors.

Hex PCB Support, Threaded
SPACER, 25/M4/1.8-PA; Spacer Material: Nylon 6.6 (Polyamide 6.6); Overall Length: 25mm; SVHC: No SVHC (12-Jan-2017); Bore Size: 4mm; Thread Size - Metric: M4
Spacer, 25/M4/1.8-Pa; Pcb Support Type:Studded Lock-In Support; Pcb Support Material:Nylon 6.6 (Polyamide 6.6); Height:25Mm; External Width:4Mm; Product Range:-; Svhc:No Svhc (15-Jan-2018); Bore Diameter Nom:4Mm; External Rohs Compliant: Yes |Ettinger 006.84.256

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 006.84.256.