Ettinger 006.53.106

Hex PCB Support Threaded
$ 0.079
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 006.53.106.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-2.56%

Descriptions

Descriptions of Ettinger 006.53.106 provided by its distributors.

Hex PCB Support Threaded
Pcb Mount, Nylon 6.6, 4Mm; Pcb Support Type:Studded Lock-In Support; Pcb Support Material:Nylon 6.6 (Polyamide 6.6); Height:10Mm; External Width:4Mm; Product Range:- Rohs Compliant: Yes |Ettinger 006.53.106
SPACER, 10/M3/1.8-PA; PCB Support Type: Studded Lock-In Support; PCB Support Material: Nylon 6.6 (Polyamide 6.6); Height: 10mm; External Width: 4mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Bore Diameter Nom: 4mm; Bore Si

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)