Ettinger 006.53.086

Pcb Mount, Nylon 6.6, 4Mm; Pcb Support Type: Studded Lock-In Support; Pcb Support Material: Nylon 6.6 (Polyamide...
$ 0.079
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark006.53.086591

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 006.53.086.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-77.74%

Supply Chain

Introduction Date2021-04-30

Descriptions

Descriptions of Ettinger 006.53.086 provided by its distributors.

Pcb Mount, Nylon 6.6, 4Mm; Pcb Support Type:Studded Lock-In Support; Pcb Support Material:Nylon 6.6 (Polyamide 6.6); Height:8Mm; External Width:4Mm; Product Range:- Rohs Compliant: Yes |Ettinger 006.53.086
SPACER, 8/M3/1.8-PA; PCB Support Type: Studded Lock-In Support; PCB Support Material: Nylon 6.6 (Polyamide 6.6); Height: 8mm; External Width: 4mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Bore Diameter Nom: 4mm; Bore Size

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)