Ettinger 006.21.406

SPACER, 6.4-PA/KL; PCB Support Type: Lock-In Support With Adhesive Base; PCB Support Material: Nylon 6.6 (Polyamide...
$ 0.822
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark006.21.40601

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 006.21.406.

Newark

Datasheet1 page19 years ago

Descriptions

Descriptions of Ettinger 006.21.406 provided by its distributors.

SPACER, 6.4-PA/KL; PCB Support Type:Lock-In Support With Adhesive Base; PCB Support Material:Nylon 6.6 (Polyamide 6.6); Height:6.4mm; External Width:4mm; Product Range:-; SVHC:No SVHC (15-Jan-2018); Bore Diameter Nom:4mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)