Ettinger 006.21.404

SPACER, 4.8-PA/KL; PCB Support Type: Lock-In Support With Adhesive Base; PCB Support Material: Nylon 6.6 (Polyamide...
$ 0.845
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark006.21.404101

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 006.21.404.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2022-08-02

Descriptions

Descriptions of Ettinger 006.21.404 provided by its distributors.

SPACER, 4.8-PA/KL; PCB Support Type:Lock-In Support With Adhesive Base; PCB Support Material:Nylon 6.6 (Polyamide 6.6); Height:4.8mm; External Width:4mm; Product Range:-; SVHC:No SVHC (15-Jan-2018); Bore Diameter Nom:4mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)