Ettinger 006.21.096

Pcb Mount, Nylon 6.6, 4Mm; Pcb Support Type: Lock-In Support With Adhesive Base; Pcb Support Material: Nylon 6.6...
$ 0.111
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 006.21.096.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2022-08-02

Descriptions

Descriptions of Ettinger 006.21.096 provided by its distributors.

Pcb Mount, Nylon 6.6, 4Mm; Pcb Support Type:Lock-In Support With Adhesive Base; Pcb Support Material:Nylon 6.6 (Polyamide 6.6); Height:9.5Mm; External Width:4Mm; Product Range:- Rohs Compliant: Yes |Ettinger 006.21.096
SPACER, 9.5-PA/KL; PCB Support Type: Lock-In Support With Adhesive Base; PCB Support Material: Nylon 6.6 (Polyamide 6.6); Height: 9.5mm; External Width: 4mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Bore Diameter Nom: 4mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)