Ettinger 005.84.150

Round Spacer for M4 metric screws / 4.2X8.0X15.0 / polyamide / black
$ 0.117
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.84.150.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-43.58%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.84.150 provided by its distributors.

Round Spacer for M4 metric screws / 4.2X8.0X15.0 / polyamide / black
间隔柱, 圆形, 尼龙, M4, 15MM;
Spacer, Round, Nylon, M4, 15Mm; Spacer Type:Round; Spacer Material:Nylon (Polyamide); Outer Diameter:8Mm; Inner Diameter:4.2Mm; Overall Length:15Mm; Product Range:-; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Ettinger 005.84.150

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)