Ettinger 005.65.073

间隔柱, 圆形, 钢制, M5, 7MM;
$ 0.416
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark005.65.07310410

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.65.073.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-13.89%

Descriptions

Descriptions of Ettinger 005.65.073 provided by its distributors.

间隔柱, 圆形, 钢制, M5, 7MM;
Spacer, Round, Steel, M5, 7Mm; Spacer Type:Round; Spacer Material:Steel; Outer Diameter:8Mm; Inner Diameter:5.6Mm; Overall Length:7Mm; Product Range:-; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Ettinger 005.65.073

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)