Ettinger 005.60.533

Cube Standoff Threaded M3/10x10x10 Brass nickel-plated
$ 1.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.60.533.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
-12.18%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.60.533 provided by its distributors.

Cube Standoff Threaded M3/10x10x10 Brass nickel-plated
方形间隔柱, 带螺纹孔, M3/10NI;
Standoff, Cube, Brass, 10Mm; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Cube; Body Length:10Mm; Overall Length:10Mm; External Width:10Mm; Product Range:05.60 Series Rohs Compliant: Yes |Ettinger 005.60.533

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)